



0008500113-05-S8 | |
|---|---|
DigiKey Part Number | 0008500113-05-S8-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-S8 |
Description | 5" PRE-CRIMP A3048 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.48700 | $44.87 |
| 30 | $4.15000 | $124.50 |
| 50 | $4.00260 | $200.13 |
| 100 | $3.81170 | $381.17 |
| 250 | $3.57276 | $893.19 |
| 500 | $3.40194 | $1,700.97 |
| 1,000 | $3.23941 | $3,239.41 |
| 2,500 | $3.03653 | $7,591.32 |
| 5,000 | $2.89162 | $14,458.10 |











