



0008500113-05-L1 | |
---|---|
DigiKey Part Number | 0008500113-05-L1-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-05-L1 |
Description | 5" PRE-CRIMP A3047 BLUE |
Customer Reference | |
Detailed Description | Blue 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.90200 | $59.02 |
100 | $4.52180 | $452.18 |
250 | $4.12884 | $1,032.21 |
500 | $3.93226 | $1,966.13 |
1,000 | $3.24415 | $3,244.15 |









