



0008500113-04-L1 | |
---|---|
DigiKey Part Number | 0008500113-04-L1-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-04-L1 |
Description | 4" PRE-CRIMP A3047 BLUE |
Customer Reference | |
Detailed Description | Blue 30 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.68000 | $56.80 |
100 | $4.35560 | $435.56 |
250 | $3.97704 | $994.26 |
500 | $3.78754 | $1,893.77 |
1,000 | $3.12470 | $3,124.70 |









