



0002081101 | |
---|---|
DigiKey Part Number | WM2292TR-ND - Tape & Reel (TR) WM2292CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002081101 |
Description | CONN TERM RCPT 16-24AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-24 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 16-24 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.471" (11.96mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
25 | $0.58480 | $14.62 |
50 | $0.55500 | $27.75 |
100 | $0.52880 | $52.88 |
250 | $0.49596 | $123.99 |
500 | $0.47214 | $236.07 |
1,000 | $0.44947 | $449.47 |
2,500 | $0.42129 | $1,053.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.38805 | $3,104.40 |
16,000 | $0.36952 | $5,912.32 |
24,000 | $0.35909 | $8,618.16 |
40,000 | $0.34638 | $13,855.20 |
56,000 | $0.33825 | $18,942.00 |
80,000 | $0.32985 | $26,388.00 |
200,000 | $0.30921 | $61,842.00 |