


0002062101-12-V2-D | |
|---|---|
DigiKey Part Number | 0002062101-12-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-12-V2-D |
Description | 12" PRE-CRIMP A2101 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.96000 | $69.60 |
| 30 | $6.43733 | $193.12 |
| 50 | $6.20840 | $310.42 |
| 100 | $5.91190 | $591.19 |
| 250 | $5.54120 | $1,385.30 |
| 500 | $5.27652 | $2,638.26 |
| 1,000 | $5.02467 | $5,024.67 |
| 2,500 | $4.71005 | $11,775.12 |
| 5,000 | $4.48537 | $22,426.85 |











