



0002062101-11-G9 | |
|---|---|
DigiKey Part Number | 0002062101-11-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-11-G9 |
Description | 11" PRE-CRIMP A2103 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Pin to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.41300 | $64.13 |
| 30 | $5.93400 | $178.02 |
| 50 | $5.72240 | $286.12 |
| 100 | $5.44820 | $544.82 |
| 250 | $5.10688 | $1,276.72 |
| 500 | $4.86296 | $2,431.48 |
| 1,000 | $4.63076 | $4,630.76 |
| 2,500 | $4.34084 | $10,852.10 |
| 5,000 | $4.13373 | $20,668.65 |











