



0002062101-10-V0-D | |
|---|---|
DigiKey Part Number | 0002062101-10-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-10-V0-D |
Description | 10" PRE-CRIMP A2102 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.05700 | $70.57 |
| 30 | $6.52967 | $195.89 |
| 50 | $6.29680 | $314.84 |
| 100 | $5.99570 | $599.57 |
| 250 | $5.61992 | $1,404.98 |
| 500 | $5.35148 | $2,675.74 |
| 1,000 | $5.09596 | $5,095.96 |
| 2,500 | $4.77693 | $11,942.33 |
| 5,000 | $4.54905 | $22,745.25 |











