0002062101-xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002062101-xx-Sx
Molex Jumpers
ML-XT Extraction Video

0002062101-10-S4

DigiKey Part Number
0002062101-10-S4-ND
Manufacturer
Manufacturer Product Number
0002062101-10-S4
Description
10" PRE-CRIMP R3070 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$7.13500$71.35
30$6.60167$198.05
50$6.36680$318.34
100$6.06300$606.30
250$5.68300$1,420.75
500$5.41138$2,705.69
1,000$5.15298$5,152.98
2,500$4.83040$12,076.00
5,000$4.59995$22,999.75
Manufacturers Standard Package
Alternate Color
10" PRE-CRIMP A3070 BLACK
In-Stock: 0
Unit Price: $7.13500
10" PRE-CRIMP A3070 BLUE
In-Stock: 0
Unit Price: $7.13500
10" PRE-CRIMP A3070 BROWN
In-Stock: 0
Unit Price: $7.13500
10" PRE-CRIMP A3070 GREEN
In-Stock: 0
Unit Price: $7.13500
10" PRE-CRIMP A3070 ORANGE
In-Stock: 0
Unit Price: $7.13500
Alternate Length
2" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $4.48300
3" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $4.82800
4" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $5.15700
5" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $5.49300
6" PRE-CRIMP A3070 SLATE
In-Stock: 0
Unit Price: $5.82200