



0002062101-08-V0-D | |
|---|---|
DigiKey Part Number | 0002062101-08-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-08-V0-D |
Description | 8" PRE-CRIMP A2102 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.66500 | $66.65 |
| 30 | $6.16500 | $184.95 |
| 50 | $5.94600 | $297.30 |
| 100 | $5.66200 | $566.20 |
| 250 | $5.30728 | $1,326.82 |
| 500 | $5.05386 | $2,526.93 |
| 1,000 | $4.81254 | $4,812.54 |
| 2,500 | $4.51119 | $11,277.98 |
| 5,000 | $4.29597 | $21,479.85 |











