



0002061101-12-V0-D | |
|---|---|
DigiKey Part Number | 0002061101-12-V0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-V0-D |
Description | 12" PRE-CRIMP A2102 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.67900 | $106.79 |
| 30 | $9.88267 | $296.48 |
| 50 | $9.53080 | $476.54 |
| 100 | $9.07550 | $907.55 |
| 250 | $8.50704 | $2,126.76 |
| 500 | $8.10074 | $4,050.37 |
| 1,000 | $7.71402 | $7,714.02 |
| 2,500 | $7.23124 | $18,078.10 |
| 5,000 | $6.88635 | $34,431.75 |











