



0002061101-12-N0 | |
|---|---|
DigiKey Part Number | 0002061101-12-N0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-N0 |
Description | 12" PRE-CRIMP A2102 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.09700 | $90.97 |
| 30 | $8.41400 | $252.42 |
| 50 | $8.11600 | $405.80 |
| 100 | $7.72770 | $772.77 |
| 250 | $7.24312 | $1,810.78 |
| 500 | $6.89720 | $3,448.60 |
| 1,000 | $6.56800 | $6,568.00 |
| 2,500 | $6.15689 | $15,392.22 |
| 5,000 | $5.86319 | $29,315.95 |











