



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.73900 | $87.39 |
| 30 | $8.08733 | $242.62 |
| 50 | $7.79900 | $389.95 |
| 100 | $7.42650 | $742.65 |
| 250 | $6.96096 | $1,740.24 |
| 500 | $6.62866 | $3,314.33 |
| 1,000 | $6.31222 | $6,312.22 |
| 2,500 | $5.91705 | $14,792.62 |
| 5,000 | $5.63484 | $28,174.20 |











