



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.10000 | $61.00 |
| 30 | $5.64267 | $169.28 |
| 50 | $5.44260 | $272.13 |
| 100 | $5.18280 | $518.28 |
| 250 | $4.85824 | $1,214.56 |
| 500 | $4.62608 | $2,313.04 |
| 1,000 | $4.40516 | $4,405.16 |
| 2,500 | $4.12933 | $10,323.33 |
| 5,000 | $3.93233 | $19,661.65 |











