



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.04000 | $50.40 |
| 30 | $4.65900 | $139.77 |
| 50 | $4.49380 | $224.69 |
| 100 | $4.27930 | $427.93 |
| 250 | $4.01112 | $1,002.78 |
| 500 | $3.81954 | $1,909.77 |
| 1,000 | $3.63711 | $3,637.11 |
| 2,500 | $3.40932 | $8,523.30 |
| 5,000 | $3.24664 | $16,233.20 |











