



0002061101-05-V9-D | |
|---|---|
DigiKey Part Number | 0002061101-05-V9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-05-V9-D |
Description | 5" PRE-CRIMP A2103 VIOLET |
Customer Reference | |
Detailed Description | Violet 18 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.55000 | $85.50 |
| 30 | $7.91367 | $237.41 |
| 50 | $7.63300 | $381.65 |
| 100 | $7.26840 | $726.84 |
| 250 | $6.81236 | $1,703.09 |
| 500 | $6.48714 | $3,243.57 |
| 1,000 | $6.17737 | $6,177.37 |
| 2,500 | $5.79071 | $14,476.77 |
| 5,000 | $5.51448 | $27,572.40 |











