511100850-xx-A-8-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511100850-08-A-6-Z

DigiKey Part Number
0511100850-08-A-6-Z-ND
Manufacturer
Amphenol Matrix
Manufacturer Product Number
0511100850-08-A-6-Z
Description
8 CIRC CABLE ASSY 8" Z
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Matrix
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.667' (203.20mm, 8.00")
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.61000$72.61
10$65.69200$656.92
25$63.12080$1,578.02
50$61.24420$3,062.21
100$59.42330$5,942.33
250$57.09940$14,274.85
500$55.40208$27,701.04
1,000$53.75521$53,755.21
Manufacturers Standard Package