Coaxial Cable 26 AWG Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 26 AWG Enter Number of Feet in Order Quantity 50 Ohms
Molex RF Connectors | Digi-Key Daily

1000660054

DigiKey Part Number
MTF1021-DS-ND
Manufacturer
Manufacturer Product Number
1000660054
Description
CABLE COAXIAL 26AWG FEET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coaxial Cable 26 AWG Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex - Temp Flex
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
26 AWG
Conductor Strand
7 Strands / 34 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.054" (1.37mm)
Shield Material
Copper, Silver Coated
Shield Coverage
95%
VoP, Velocity of Propagation
70.0
Operating Temperature
-
Spool Size
5000.0' (1524.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$37.28000$37.28
5$33.32000$166.60
10$31.73700$317.37
25$29.73280$743.32
50$28.29360$1,414.68
100$26.91410$2,691.41
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL 26AWG 200'
In-Stock: 0
Unit Price:
CABLE COAXIAL 26AWG 5'
In-Stock: 3
Unit Price: $105.98000
CABLE COAXIAL 26AWG 10'
In-Stock: 0
Unit Price:
CABLE COAXIAL 26AWG 25'
In-Stock: 0
Unit Price:
CABLE COAXIAL 26AWG 50'
In-Stock: 7
Unit Price: $903.47000