F2807S-26-050-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F2807S-26-050-55
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570036

DigiKey Part Number
MTF1006-50-ND
Manufacturer
Manufacturer Product Number
1000570036
Description
CBL RIBN 26COND 0.05 BLUE 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 26 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,061.15000$3,061.15
5$2,493.62000$12,468.10
10$2,287.24500$22,872.45
Manufacturers Standard Package
Alternate Length
CBL RIBN 26COND 0.05 BLUE FEET
In-Stock: 0
Unit Price: $119.12000
CBL RIBN 26COND 0.05 BLUE 5'
In-Stock: 0
Unit Price: $426.58000
CBL RIBN 26COND 0.05 BLUE 10'
In-Stock: 0
Unit Price: $17.95000
CBL RIBN 26COND 0.05 BLUE 25'
In-Stock: 0
Unit Price: $1,669.20000
CBL RIBN 26COND 0.05 BLUE 1'
In-Stock: 0
Unit Price: $115.58000