



1000570036 | |
---|---|
DigiKey Part Number | MTF1006-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000570036 |
Description | CBL RIBN 26COND 0.05 BLUE 25' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 26 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.300" (33.02mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,669.20000 | $1,669.20 |
5 | $1,359.43200 | $6,797.16 |
10 | $1,247.57600 | $12,475.76 |
25 | $1,144.33040 | $28,608.26 |




