


5051104091 | |
---|---|
DigiKey Part Number | WM11292TR-ND - Tape & Reel (TR) WM11292CT-ND - Cut Tape (CT) WM11292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051104091 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051104091 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $10.80600 | $108.06 |
25 | $10.12600 | $253.15 |
50 | $9.64300 | $482.15 |
100 | $9.18240 | $918.24 |
250 | $8.60676 | $2,151.69 |
500 | $8.19572 | $4,097.86 |
1,000 | $7.80447 | $7,804.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.98863 | $20,965.89 |
6,000 | $6.65536 | $39,932.16 |
9,000 | $6.46786 | $58,210.74 |