5009980900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 13,926
Unit Price: $30.46000
Datasheet
5009980900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5009980900
5009980900
5009980900

5009980900

DigiKey Part Number
WM24032TR-ND - Tape & Reel (TR)
WM24032CT-ND - Cut Tape (CT)
WM24032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5009980900
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5009980900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide, Switch
Height Above Board
0.122" (3.10mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes