DM1AA-SF-PEJ(82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1AA-SF-PEJ(82)

DigiKey Part Number
H122401-TR-ND - Tape & Reel (TR)
H122401-CT-ND - Cut Tape (CT)
H122401-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM1AA-SF-PEJ(82)
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DM1AA-SF-PEJ(82) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.114" (2.90mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.46000$30.46
10$25.86500$258.65
25$24.24160$606.04
50$23.08420$1,154.21
100$21.98110$2,198.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$21.20911$9,544.10
900$20.19730$18,177.57
1,350$19.62813$26,497.98
2,250$18.93408$42,601.68
3,150$18.49033$58,244.54
4,500$18.03154$81,141.93
Manufacturers Standard Package