



0545501033 | |
|---|---|
DigiKey Part Number  | WM11103TR-ND - Tape & Reel (TR) WM11103CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 0545501033  | 
Description  | CONN FFC FPC TOP 10POS 0.5MM R/A  | 
Customer Reference  | |
Detailed Description  | 10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0545501033 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Flat Flex Type  | FFC, FPC  | |
Mounting Type  | Surface Mount, Right Angle  | |
Connector/Contact Type  | Contacts, Top  | |
Number of Positions  | 10  | |
Pitch  | 0.020" (0.50mm)  | |
Termination  | Solder  | |
FFC, FCB Thickness  | 0.30mm  | |
Height Above Board  | 0.047" (1.20mm)  | |
Locking Feature  | Slide Lock  | |
Cable End Type  | Straight, Tapered  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Tin Bismuth  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Actuator Material  | Polyphenylene Sulfide (PPS), Glass Filled  | |
Features  | Solder Retention, Zero Insertion Force (ZIF)  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 0.5A  | |
Contact Finish Thickness  | 39.4µin (1.00µm)  | |
Housing Color  | White  | |
Actuator Color  | Brown  | |
Mating Cycles  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.44000 | $14.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18,000 | $6.18545 | $111,338.10 | 





