0541323433 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Molex
In Stock: 2,074
Unit Price: $19.01000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,577
Unit Price: $23.74000
Datasheet
0541323433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0541323433
Easy-On 54132 Series
Easy-On 54132 Series

0541323433

DigiKey Part Number
WM11240TR-ND - Tape & Reel (TR)
WM11240CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0541323433
Description
CONN FFC BOTTOM 34POS 0.5MM R/A
Customer Reference
Detailed Description
34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541323433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
34
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.07000$20.07
10$15.19900$151.99
25$13.75520$343.88