0476100001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 9,355
Unit Price: $8.10000
Datasheet
0476100001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0476100001

DigiKey Part Number
WM14338TR-ND - Tape & Reel (TR)
WM14338CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0476100001
Description
CONN RCP MICRO USB B 5POS SMD RA
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Bottom Mount, Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes