ZX62R-B-5P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX62R-B-5P(30)

DigiKey Part Number
H125274TR-ND - Tape & Reel (TR)
H125274CT-ND - Cut Tape (CT)
H125274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX62R-B-5P(30)
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZX62R-B-5P(30) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal, Reverse Mount
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,663
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$6.86500$68.65
25$6.43080$160.77
50$6.12300$306.15
100$5.82990$582.99
250$5.46472$1,366.18
500$5.20362$2,601.81
1,000$4.95509$4,955.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.16097$10,321.94
4,000$4.91471$19,658.84
6,000$4.77621$28,657.26
10,000$4.60729$46,072.90
14,000$4.49932$62,990.48
Manufacturers Standard Package