
H3443R-05C | |
---|---|
DigiKey Part Number | H3443R-05C-ND |
Manufacturer | Modular Cable Assemblies (VA) |
Manufacturer Product Number | H3443R-05C |
Description | CABLE MOD 4P4C PLUG TO CABLE 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Modular Cable Assemblies (VA) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | - |



