H3441R-05C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: $41.14000
Datasheet
4-4 SGL Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3441R-05C

DigiKey Part Number
H3441R-05C-ND
Manufacturer
Modular Cable Assemblies (VA)
Manufacturer Product Number
H3441R-05C
Description
CABLE MOD 4P4C PLUG TO CABLE 5'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 5.00' (1.52m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Modular Cable Assemblies (VA)
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flat, Coiled Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
White
Features
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 4P4C PLUG TO CABLE 5'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 4P4C PLUG TO CABLE 7'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO CABLE 10'
In-Stock: 0
Unit Price:
CABLE MOD 4P4C PLUG TO CABLE 14'
In-Stock: 0
Unit Price: