
R41-B296H | |
|---|---|
DigiKey Part Number | P124195-2-ND - Tape & Reel (TR) P124195-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-B296H |
Description | CONN HSD 4+2 REVERSE VERTICAL TY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code H | |
Housing Color | Violet, Heather | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.54000 | $52.54 |
| 10 | $44.66000 | $446.60 |
| 25 | $41.85960 | $1,046.49 |
| 50 | $39.86080 | $1,993.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | $36.41594 | $6,554.87 |
| 360 | $34.67817 | $12,484.14 |
| 540 | $33.70080 | $18,198.43 |
| 900 | $32.50881 | $29,257.93 |
| 1,260 | $31.74699 | $40,001.21 |
| 1,800 | $30.95888 | $55,725.98 |

