MM3860ANDZRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3860ANDZRE

DigiKey Part Number
2508-MM3860ANDZRETR-ND - Tape & Reel (TR)
2508-MM3860ANDZRECT-ND - Cut Tape (CT)
2508-MM3860ANDZREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3860ANDZRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SON-6C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,903
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.01000$8.01
10$5.78400$57.84
25$5.21840$130.46
100$4.59590$459.59
250$4.29952$1,074.88
500$4.12060$2,060.30
1,000$3.97340$3,973.40
2,500$3.81790$9,544.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.46253$17,312.65
Manufacturers Standard Package