0402 (1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH11-3T223FT

DigiKey Part Number
2259-TH11-3T223FTTR-ND - Tape & Reel (TR)
2259-TH11-3T223FTCT-ND - Cut Tape (CT)
2259-TH11-3T223FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TH11-3T223FT
Description
AEC-Q200 NTC CHIP THERMISTOR 22K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsubishi Materials U.S.A. Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3820K
B25/75
-
B25/85
3841K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
300 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
5$2.64400$13.22
10$2.50400$25.04
25$2.32520$58.13
50$2.20720$110.36
100$2.09710$209.71
500$1.87916$939.58
1,000$1.79821$1,798.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.65610$6,624.40
8,000$1.59384$12,750.72
12,000$1.55986$18,718.32
20,000$1.51944$30,388.80
28,000$1.49420$41,837.60
40,000$1.46857$58,742.80
Manufacturers Standard Package