
NT06333F3380B1F | |
---|---|
DigiKey Part Number | 283-NT06333F3380B1FTR-ND - Tape & Reel (TR) 283-NT06333F3380B1FCT-ND - Cut Tape (CT) 283-NT06333F3380B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06333F3380B1F |
Description | NTC 0603 3.3K 1% 3380 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
5 | $1.54800 | $7.74 |
10 | $1.46500 | $14.65 |
25 | $1.35320 | $33.83 |
50 | $1.28080 | $64.04 |
100 | $1.21420 | $121.42 |
500 | $1.08070 | $540.35 |
1,000 | $1.03114 | $1,031.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03345 | $4,133.80 |
8,000 | $0.99203 | $7,936.24 |
12,000 | $0.96943 | $11,633.16 |
20,000 | $0.94256 | $18,851.20 |
28,000 | $0.92577 | $25,921.56 |
40,000 | $0.90874 | $36,349.60 |