
FA55-272-A22F-M | |
|---|---|
DigiKey Part Number | 2259-FA55-272-A22F-MCT-ND - Cut Tape (CT) 2259-FA55-272-A22F-MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA55-272-A22F-M |
Description | GDT 2700V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 5 | $12.63000 | $63.15 |
| 10 | $11.65800 | $116.58 |
| 50 | $9.66940 | $483.47 |
| 100 | $8.92050 | $892.05 |
| 250 | $8.01656 | $2,004.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.39094 | $3,695.47 |
| 1,000 | $6.81112 | $6,811.12 |
| 1,500 | $6.49177 | $9,737.65 |
| 2,500 | $6.10879 | $15,271.98 |
| 3,500 | $5.86787 | $20,537.54 |
| 5,000 | $5.62174 | $28,108.70 |
| 12,500 | $5.59877 | $69,984.62 |


