


BAV19W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAV19W-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | BAV19W-HE3_A-18 |
Description | DIODE STANDARD 100V 300MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43003 | $4,300.30 |
| 20,000 | $0.39184 | $7,836.80 |
| 30,000 | $0.37237 | $11,171.10 |
| 50,000 | $0.35050 | $17,525.00 |
| 70,000 | $0.33754 | $23,627.80 |
| 100,000 | $0.32495 | $32,495.00 |
| 250,000 | $0.30594 | $76,485.00 |




