ZX75HP-44-S+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX75BP-1500-S+

DigiKey Part Number
3157-ZX75BP-1500-S+-ND
Manufacturer
Manufacturer Product Number
ZX75BP-1500-S+
Description
RF FILTER BANDPASS 1.5GHZ INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 2dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tray
Part Status
Active
Frequency
1.5GHz Center
Bandwidth
300MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.740" L x 0.750" W (18.80mm x 19.05mm)
Height (Max)
0.490" (12.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$764.61000$764.61
10$726.43300$7,264.33
25$713.63040$17,840.76
50$711.32000$35,566.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.