
ZX75LP-2000-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75LP-2000-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-2000-S+ |
Description | RF FILTER LOWPASS 2000MHZ INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) 2GHz Bandwidth 2.3dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Bandwidth | 2GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.3dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 1.200" L x 0.750" W (30.48mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $743.92000 | $743.92 |
10 | $641.28700 | $6,412.87 |
25 | $628.47320 | $15,711.83 |
50 | $627.93620 | $31,396.81 |