
ZJL-4HG+ | |
|---|---|
DigiKey Part Number | 3157-ZJL-4HG+-ND |
Manufacturer | |
Manufacturer Product Number | ZJL-4HG+ |
Description | GAIN BLOCK, 20 - 4000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 20MHz ~ 4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 20MHz ~ 4GHz | |
P1dB | 15dBm | |
Gain | 17dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 12V | |
Current - Supply | 75mA | |
Test Frequency | 20MHz ~ 4GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,745.59000 | $1,745.59 |
| 10 | $1,609.34600 | $16,093.46 |
| 25 | $1,584.55040 | $39,613.76 |
| 50 | $1,575.81420 | $78,790.71 |


