Image for ZFSC-8-1+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-8-1+

DigiKey Part Number
3157-ZFSC-8-1+-ND
Manufacturer
Manufacturer Product Number
ZFSC-8-1+
Description
PWR SPLTR CMBD / BNC / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 kHz ~ 175 MHz Isolation (Min) 25dB, 5° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1dB
Frequency
500 kHz ~ 175 MHz
Specifications
Isolation (Min) 25dB, 5° Imbalance (Max)
Size / Dimension
4.060" L x 1.600" W x 1.600" H (103.12mm x 40.64mm x 40.64mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,500.92000$1,500.92
10$1,361.77600$13,617.76
25$1,347.87200$33,696.80
50$1,320.14600$66,007.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.