Image for ZCSC-8-13-S+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCSC-8-13-S+

DigiKey Part Number
3157-ZCSC-8-13-S+-ND
Manufacturer
Manufacturer Product Number
ZCSC-8-13-S+
Description
8 WAYS PS, 5 - 1000 MHZ, 50 OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 15° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Insertion Loss
1.8dB
Frequency
5 MHz ~ 1 GHz
Specifications
Isolation (Min) 20dB, 15° Imbalance (Max)
Size / Dimension
4.000" L x 1.250" W x 0.410" H (101.60mm x 31.75mm x 10.41mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,209.94000$2,209.94
10$2,070.84800$20,708.48
25$2,015.30360$50,382.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.