
ZFL-2000+ | |
---|---|
DigiKey Part Number | 3157-ZFL-2000+-ND |
Manufacturer | |
Manufacturer Product Number | ZFL-2000+ |
Description | GAIN BLOCK, 10 - 2000 MHZ, 50 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 10MHz ~ 2GHz | |
P1dB | 16dBm | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 120mA | |
Test Frequency | 10MHz ~ 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,904.23000 | $2,904.23 |
10 | $2,854.39800 | $28,543.98 |
25 | $2,794.92240 | $69,873.06 |