
ZA4PD-2-N+ | |
|---|---|
DigiKey Part Number | 3157-ZA4PD-2-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZA4PD-2-N+ |
Description | DC PASS PWRSPLTR, 1000-2000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 16dB, 6° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 16dB, 6° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,193.26000 | $1,193.26 |
| 10 | $1,060.60500 | $10,606.05 |
| 25 | $1,054.08480 | $26,352.12 |
| 50 | $1,047.38980 | $52,369.49 |


