
XHF-392+ | |
|---|---|
DigiKey Part Number | 3157-XHF-392+TR-ND - Tape & Reel (TR) 3157-XHF-392+CT-ND - Cut Tape (CT) 3157-XHF-392+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHF-392+ |
Description | RF FILT HIGH PASS 7.72GHZ 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.72GHz Center Frequency High Pass RF Filter (Radio Frequency) 7.56GHz Bandwidth 1.6dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.72GHz Center | |
Bandwidth | 7.56GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1.6dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $88.11196 | $44,055.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.44000 | $197.44 |
| 20 | $123.19350 | $2,463.87 |
| 50 | $108.34480 | $5,417.24 |
| 100 | $103.36900 | $10,336.90 |
| 200 | $92.84415 | $18,568.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.76000 | $135.76 |
| 20 | $123.16050 | $2,463.21 |
| 50 | $108.37760 | $5,418.88 |
| 100 | $103.38450 | $10,338.45 |
| 200 | $92.81150 | $18,562.30 |


