
VLFG-630+ | |
---|---|
DigiKey Part Number | 3157-VLFG-630+-ND |
Manufacturer | |
Manufacturer Product Number | VLFG-630+ |
Description | RF FILTER LOW PASS 780MHZ SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 780MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.74dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 780MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2.74dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.430" L (10.41mm x 36.32mm) | |
Height (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.74000 | $358.74 |
10 | $320.31100 | $3,203.11 |
100 | $313.66020 | $31,366.02 |