
VEQY-10-63+ | |
|---|---|
DigiKey Part Number | 3157-VEQY-10-63+-ND |
Manufacturer | |
Manufacturer Product Number | VEQY-10-63+ |
Description | 9.9 DB EQUALIZER, 10 - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Linear Equalizer General Purpose 0Hz ~ 6GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Linear Equalizer | |
Frequency | 0Hz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $764.61000 | $764.61 |
| 10 | $637.18700 | $6,371.87 |
| 25 | $623.92280 | $15,598.07 |



