SXBP-72+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXLP-3+

DigiKey Part Number
3157-SXLP-3+-ND
Manufacturer
Manufacturer Product Number
SXLP-3+
Description
LUMPED LC LPF, DC - 3 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.5dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Strip
Part Status
Active
Frequency
3.5MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$186.78000$186.78
10$174.25500$1,742.55
25$169.90840$4,247.71
50$164.27940$8,213.97
100$154.99290$15,499.29
250$153.01248$38,253.12
Manufacturers Standard Package