
VPB30W8M6200A1/AA | |
---|---|
DigiKey Part Number | 4306-VPB30W8M6200A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | VPB30W8M6200A1/AA |
Description | MALE CONNECTOR WITH RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Header, Male Pins Through Hole, Right Angle Blue AdvancedTCA® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | AdvancedTCA® | |
Number of Positions | 34 | |
Number of Positions Loaded | 30 | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 22 Signal, 8 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Blue | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $632.46000 | $632.46 |
10 | $537.59100 | $5,375.91 |
25 | $503.95320 | $12,598.83 |
50 | $479.92400 | $23,996.20 |
100 | $457.04970 | $45,704.97 |