
SBTC-2-20LX+ | |
---|---|
DigiKey Part Number | 3157-SBTC-2-20LX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTC-2-20LX+ |
Description | RF PWR DVDR 200MHZ-2GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 200 MHz ~ 2 GHz Isolation (Min) 16dB, 10° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 200 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 16dB, 10° Imbalance (Max) | |
Size / Dimension | 0.150" L x 0.155" W (3.81mm x 3.94mm) | |
Package / Case | 6-SMD (5 Leads), Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $34.39162 | $68,783.24 |