
RMK-5-83+ | |
---|---|
DigiKey Part Number | 3157-RMK-5-83+TR-ND - Tape & Reel (TR) 3157-RMK-5-83+CT-ND - Cut Tape (CT) 3157-RMK-5-83+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMK-5-83+ |
Description | MLTPLR, OUTPUT 5000 - 8000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 5GHz ~ 8GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 5GHz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.74000 | $358.74 |
10 | $309.34100 | $3,093.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $288.20690 | $28,820.69 |
200 | $276.19750 | $55,239.50 |