
RBPF-246+ | |
|---|---|
DigiKey Part Number | 3157-RBPF-246+TR-ND - Tape & Reel (TR) 3157-RBPF-246+CT-ND - Cut Tape (CT) 3157-RBPF-246+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBPF-246+ |
Description | LUMPED LC BPF, 236-256 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 246MHz Center Frequency Band Pass RF Filter (Radio Frequency) 29MHz Bandwidth 4dB 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 246MHz Center | |
Bandwidth | 29MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 4dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.47000 | $203.47 |
| 10 | $177.85500 | $1,778.55 |
| 20 | $174.83650 | $3,496.73 |
| 50 | $171.65480 | $8,582.74 |
| 100 | $168.39230 | $16,839.23 |
| 200 | $163.27115 | $32,654.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $139.18498 | $69,592.49 |



