
JCPS-8-850+ | |
---|---|
DigiKey Part Number | 3157-JCPS-8-850+TR-ND - Tape & Reel (TR) 3157-JCPS-8-850+CT-ND - Cut Tape (CT) 3157-JCPS-8-850+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JCPS-8-850+ |
Description | RF PWR DVDR 10MHZ-850MHZ 14SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 850 MHz Isolation (Min) 20dB, 20° Imbalance (Max) 14-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | JCPS-8-850+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.8dB | |
Frequency | 10 MHz ~ 850 MHz | |
Specifications | Isolation (Min) 20dB, 20° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 14-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $897.95000 | $897.95 |
10 | $769.53500 | $7,695.35 |
25 | $715.81840 | $17,895.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $666.89740 | $133,379.48 |